KA319
Description: Comparator, Dual, 1500-TUBE

Overview of KA319 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KA319 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK1372
Newark Comparator, Dual |Onsemi KA319 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4290
  • 5,000 $0.3890
$0.3890 / $0.4290 Buy Now
DISTI # KA319
Avnet Americas Comparator Dual 14-Pin PDIP Rail - Rail/Tube (Alt: KA319) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 1500 Partner Stock
RFQ

CAD Models for KA319 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KA319 by onsemi

KA319
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DIP-14
Manufacturer Package Code
646-06
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
1.2 µA
Bias Current-Max (IIB) @25C
1 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.4 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
80 ns
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KA319
    onsemi
    Comparator, Dual, 1500-TUBE
    VS

Alternate Parts for KA319

This table gives cross-reference parts and alternative options found for KA319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM319N Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc KA319 vs LM319N
LM319N#PBF IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator Linear Technology KA319 vs LM319N#PBF
KA319 Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation KA319 vs KA319
LM319N Comparator, Dual, 1500-TUBE onsemi KA319 vs LM319N
LM319A IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator NXP Semiconductors KA319 vs LM319A
LM319N DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments KA319 vs LM319N
KA319 Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, DIP-14 Samsung Semiconductor KA319 vs KA319
LM319F Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 Signetics KA319 vs LM319F
LM319N/NOPB Dual high speed, high voltage comparator 14-PDIP 0 to 70 Texas Instruments KA319 vs LM319N/NOPB
LM319N#PBF Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc KA319 vs LM319N#PBF
Part Number Description Manufacturer Compare
LM319N Comparator, Dual, 1500-TUBE onsemi KA319 vs LM319N
LM319N/NOPB Dual high speed, high voltage comparator 14-PDIP 0 to 70 Texas Instruments KA319 vs LM319N/NOPB
LM319N DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments KA319 vs LM319N
LM319N#PBF Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc KA319 vs LM319N#PBF
LM319N#PBF IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator Linear Technology KA319 vs LM319N#PBF
LM319N Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc KA319 vs LM319N
LM319F Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 Signetics KA319 vs LM319F
LM319A IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator NXP Semiconductors KA319 vs LM319A
KA319 Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, DIP-14 Samsung Semiconductor KA319 vs KA319
LM319N Dual, high speed comparator STMicroelectronics KA319 vs LM319N

Related Parts for KA319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA319 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA319 by onsemi

Select Manufacturer
Which Manufacturer of KA319 would you like to use for your alert(s)?
  • Please alert me when KA319 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA319 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA319.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA319 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: