Amplifier Circuits
KA2902
Description: Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14

Overview of KA2902 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for KA2902 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-KA2902-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 13600
In Stock
  • 1,158 $0.2600
$0.2600 Buy Now
Rochester Electronics Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 13600
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for KA2902 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA2902 by Fairchild Semiconductor Corporation

KA2902
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.4 mm
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
3 mA
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Min
15000
Width
7.62 mm
Want to compare parts?
  1. KA2902
    Fairchild Semiconductor Corporation
    Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14
    VS

Related Parts for KA2902

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA2902 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA2902 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA2902 would you like to use for your alert(s)?
  • Please alert me when KA2902 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA2902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA2902 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA2902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA2902.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA2902 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: