Part Details for KA258D by Samsung Semiconductor
Overview of KA258D by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA258D
KA258D CAD Models
KA258D Part Data Attributes
|
KA258D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA258D
Samsung Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for KA258D
This table gives cross-reference parts and alternative options found for KA258D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA258D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258DG4 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | KA258D vs LM258DG4 |
PQ60120HTA14PYS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | SynQor | KA258D vs PQ60120HTA14PYS |
PQ60120HTA14PNS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | SynQor | KA258D vs PQ60120HTA14PNS |
PQ60120HTA14NNS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | SynQor | KA258D vs PQ60120HTA14NNS |
PQ60120HTA14NKS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | SynQor | KA258D vs PQ60120HTA14NKS |
PQ60120HTA14PRS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | SynQor | KA258D vs PQ60120HTA14PRS |