Part Details for KA258AD by onsemi
Overview of KA258AD by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA258AD
KA258AD CAD Models
KA258AD Part Data Attributes:
|
KA258AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA258AD
onsemi
Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-12-13 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.13 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 | |
Width | 3.95 mm |
Alternate Parts for KA258AD
This table gives cross-reference parts and alternative options found for KA258AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA258AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA258ADTF | Dual Operational Amplifier, 3000-REEL | onsemi | KA258AD vs KA258ADTF |
LM258AMX | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | KA258AD vs LM258AMX |
LM258AM | Dual Operational Amplifier, 8100-TUBE | onsemi | KA258AD vs LM258AM |
LM258AMX | Dual Operational Amplifier, 3000-REEL | onsemi | KA258AD vs LM258AMX |
LM258AMX | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA258AD vs LM258AMX |
LM258AM | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA258AD vs LM258AM |
KA258ADTF | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | KA258AD vs KA258ADTF |
KA258AD | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA258AD vs KA258AD |