Datasheets
KA121-80M by: Advanced Interconnections Corp

IC Socket, PGA121, 121 Contact(s),

Part Details for KA121-80M by Advanced Interconnections Corp

Overview of KA121-80M by Advanced Interconnections Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for KA121-80M

KA121-80M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA121-80M Part Data Attributes

KA121-80M Advanced Interconnections Corp
Buy Now Datasheet
Compare Parts:
KA121-80M Advanced Interconnections Corp IC Socket, PGA121, 121 Contact(s),
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SOCKET ADAPTER
Body Breadth 1.3 inch
Body Depth 0.125 inch
Body Length 1.3 inch
Contact Configuration 13X13
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material BRASS/COPPER ALLOY
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET ADAPTER
Device Type Used On PGA121
Housing Material POLYIMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 121
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA121-80M by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA121-80M by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of KA121-80M would you like to use for your alert(s)?
  • Please alert me when KA121-80M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA121-80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA121-80M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA121-80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA121-80M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA121-80M by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: