Part Details for KA107S by KCB Solutions Inc
Overview of KA107S by KCB Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA107S
KA107S CAD Models
KA107S Part Data Attributes
|
KA107S
KCB Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
KA107S
KCB Solutions Inc
Wide Band Medium Power Amplifier, 1300MHz Min, 3000MHz Max, 1 Func, GAAS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KCB SOLUTIONS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1300 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS |