-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7412
|
Newark | Connector, Header, 2Pos, 1Row, 8.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:8.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kona Ka1 Series Rohs Compliant: Yes |Harwin KA1-MV10205M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$31.7700 / $37.5500 | Buy Now |
DISTI #
952-KA1-MV10205M1-ND
|
DigiKey | CONN HDR 8.5MM VERT PCB 2POS Min Qty: 1 Lead time: 7 Weeks Container: Tube |
125 In Stock |
|
$29.7584 / $48.7500 | Buy Now |
DISTI #
855-KA1-MV10205M1
|
Mouser Electronics | Power to the Board 2P M SIL VRT Thr brd CNCTR W/Scrw-Locks RoHS: Compliant | 182 |
|
$29.7600 / $41.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$0 | Buy Now |
DISTI #
KA1-MV10205M1
|
TTI | Power to the Board 2P M SIL VRT Thr brd CNCTR W/Scrw-Locks RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$28.7500 / $41.4300 | Buy Now |
|
Powell Electronics | KA1 SERIES MALE PCT CONNECTOR 02 WAY Min Qty: 1 | 28 |
|
$31.6800 / $50.0300 | Buy Now |
DISTI #
KA1-MV10205M1
|
Avnet Abacus | Conn Power Plug 2 POS 8.5mm Solder ST Through Hole 2 Terminal 1 Port Tube (Alt: KA1-MV10205M1) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600224974
|
Chip1Stop | Unclassified | 10 |
|
$47.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA1-MV10205M1
Harwin
Buy Now
Datasheet
|
Compare Parts:
KA1-MV10205M1
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |