Part Details for KA-3022CGSK-4.5SF by Kingbright
Overview of KA-3022CGSK-4.5SF by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA-3022CGSK-4.5SF
KA-3022CGSK-4.5SF CAD Models
KA-3022CGSK-4.5SF Part Data Attributes
|
KA-3022CGSK-4.5SF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3022CGSK-4.5SF
Kingbright
SINGLE COLOR LED, GREEN, 2.5mm, 3 X 2.20 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.20 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KA-3022CGSK-4.5SF
This table gives cross-reference parts and alternative options found for KA-3022CGSK-4.5SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-3022CGSK-4.5SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2214CGSK | Single Color LED, Green, Water Clear, 1.65mm, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KA-3022CGSK-4.5SF vs AA2214CGSK |