KA-2810ASYSK
Kingbright
Description: Single Color LED, Super Bright Yellow, Water Clear, 2.3mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of KA-2810ASYSK by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KA-2810ASYSK by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 28W1793
Newark Led, Yellow, 2.8 X 0.8Mm, 200Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:200Mcd, Viewing Angle:110°, Lens Shape:Rectangular, Msl:-Rohs Compliant: Yes |Kingbright KA-2810ASYSK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # KA-2810ASYSK
TME LED, SMD, 2810, yellow, 110÷200mcd, 2.8x1.2x0.8mm, 110°, 2÷2.5V Min Qty: 2 1246
  • 2 $0.3070
  • 10 $0.2130
  • 100 $0.1380
  • 500 $0.1150
  • 1,000 $0.1110
  • 2,000 $0.1060
  • 6,000 $0.1030
$0.1030 / $0.3070 Buy Now
DISTI # KA-2810ASYSK
Avnet Abacus KINKA-2810ASYSK (Alt: KA-2810ASYSK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for KA-2810ASYSK by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KA-2810ASYSK by Kingbright

KA-2810ASYSK
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
110 cd
Luminous Intensity-Nom
200.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
590 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2.3 mm
Surface Mount
YES
Terminal Pitch
2.4 mm
Viewing Angle
110 deg
Want to compare parts?
  1. KA-2810ASYSK
    Kingbright
    Single Color LED, Super Bright Yellow, Water Clear, 2.3mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for KA-2810ASYSK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA-2810ASYSK by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA-2810ASYSK by Kingbright

Select Manufacturer
Which Manufacturer of KA-2810ASYSK would you like to use for your alert(s)?
  • Please alert me when KA-2810ASYSK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA-2810ASYSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA-2810ASYSK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA-2810ASYSK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA-2810ASYSK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA-2810ASYSK by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: