Part Details for KA-2810ASURSK by Kingbright
Overview of KA-2810ASURSK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-2810ASURSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1792
|
Newark | Led, Red, 2.8 X 0.8Mm, 300Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:300Mcd, Viewing Angle:110°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KA-2810ASURSK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3618 |
|
$0.1190 / $0.4580 | Buy Now |
DISTI #
KA-2810ASURSK
|
TME | LED, SMD, 2810, red, 70÷200mcd, 2.8x1.2x0.8mm, 110°, 20mA, λd: 630nm Min Qty: 2 | 3275 |
|
$0.0990 / $0.2960 | Buy Now |
DISTI #
KA-2810ASURSK
|
Avnet Abacus | KINKA-2810ASURSK (Alt: KA-2810ASURSK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30mA Colorless transparent lens Side sticker -40~+85 630nm Red 110 75mW SMD,1.2x2.8mm LED Indication - Discrete ROHS | 1806 |
|
$0.1581 / $0.2923 | Buy Now |
|
LCSC | 30mA Colorless Transparent Lens Side Adhesive -40+85 630nm Red 110 75mW SMD1.2x2.8mm LED Indication - Discrete ROHS | 1806 |
|
$0.1641 / $0.3046 | Buy Now |
Part Details for KA-2810ASURSK
KA-2810ASURSK CAD Models
KA-2810ASURSK Part Data Attributes
|
KA-2810ASURSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-2810ASURSK
Kingbright
Single Color LED, Hyper Red, Water Clear, 2.3mm, 2.8 X 0.8 MM, 1.2 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.8 X 0.8 MM, 1.2 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 110 cd | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 110 deg |
Alternate Parts for KA-2810ASURSK
This table gives cross-reference parts and alternative options found for KA-2810ASURSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-2810ASURSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMDK81FS | SunLED Group | Check for Price | Single Color LED, Red, Water Clear, 2.3mm, 2.80 X 0.80 MM, ROHS COMPLIANT, SMD, 2 PIN | KA-2810ASURSK vs ZMDK81FS |