Part Details for KA-1010ZG9ZC by Kingbright
Overview of KA-1010ZG9ZC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA-1010ZG9ZC
KA-1010ZG9ZC CAD Models
KA-1010ZG9ZC Part Data Attributes
|
KA-1010ZG9ZC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-1010ZG9ZC
Kingbright
SINGLE COLOR LED, GREEN, 9.1mm, ROHS COMPLIANT, PLASTIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 9.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 7.5 mm | |
Viewing Angle | 120 deg |