KA-1010PB9AZC
Kingbright
Description: SINGLE COLOR LED, BLUE, 9.1mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4

Overview of KA-1010PB9AZC by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KA-1010PB9AZC by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA-1010PB9AZC by Kingbright

KA-1010PB9AZC
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.35 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2500.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.4 mm
Packing Method
TR
Peak Wavelength
463 nm
Shape
ROUND
Size
9.1 mm
Surface Mount
YES
Terminal Pitch
7.5 mm
Viewing Angle
120 deg
Want to compare parts?
  1. KA-1010PB9AZC
    Kingbright
    SINGLE COLOR LED, BLUE, 9.1mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
    VS

Alternate Parts for KA-1010PB9AZC

This table gives cross-reference parts and alternative options found for KA-1010PB9AZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-1010PB9AZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XZBBHA95W Single Color LED, Blue, Water Clear, 9.1mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 SunLED Group KA-1010PB9AZC vs XZBBHA95W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA-1010PB9AZC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA-1010PB9AZC by Kingbright

Select Manufacturer
Which Manufacturer of KA-1010PB9AZC would you like to use for your alert(s)?
  • Please alert me when KA-1010PB9AZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA-1010PB9AZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA-1010PB9AZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA-1010PB9AZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA-1010PB9AZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA-1010PB9AZC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: