Memory
K9K1G08U0M-YIB0
Samsung Semiconductor
Description: Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48

Overview of K9K1G08U0M-YIB0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K9K1G08U0M-YIB0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K9K1G08U0M-YIB0 by Samsung Semiconductor

K9K1G08U0M-YIB0
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8K
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. K9K1G08U0M-YIB0
    Samsung Semiconductor
    Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
    VS

Alternate Parts for K9K1G08U0M-YIB0

This table gives cross-reference parts and alternative options found for K9K1G08U0M-YIB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K9K1G08U0M-YIB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K9K1G08U0M-YCB0 Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9K1G08U0M-YIB0 vs K9K1G08U0M-YCB0
K9K1G08U0M-YCB00 Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9K1G08U0M-YIB0 vs K9K1G08U0M-YCB00
Part Number Description Manufacturer Compare
K9K1G08U0M-YCB0 Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9K1G08U0M-YIB0 vs K9K1G08U0M-YCB0
K9K1G08U0M-YCB00 Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K9K1G08U0M-YIB0 vs K9K1G08U0M-YCB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K9K1G08U0M-YIB0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K9K1G08U0M-YIB0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K9K1G08U0M-YIB0 would you like to use for your alert(s)?
  • Please alert me when K9K1G08U0M-YIB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K9K1G08U0M-YIB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K9K1G08U0M-YIB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K9K1G08U0M-YIB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K9K1G08U0M-YIB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K9K1G08U0M-YIB0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: