Memory
K9F5608B0D-JIB00
Samsung Semiconductor
Description: Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63

Overview of K9F5608B0D-JIB00 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K9F5608B0D-JIB00 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K9F5608B0D-JIB00 by Samsung Semiconductor

K9F5608B0D-JIB00
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
VFBGA, BGA63,10X12,32
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
63
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
2.9 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Width
9 mm
Want to compare parts?
  1. K9F5608B0D-JIB00
    Samsung Semiconductor
    Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63
    VS

Alternate Parts for K9F5608B0D-JIB00

This table gives cross-reference parts and alternative options found for K9F5608B0D-JIB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K9F5608B0D-JIB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K9F5608B0D-JIB0T Flash, 32MX8, 30ns, PBGA63 Samsung Semiconductor K9F5608B0D-JIB00 vs K9F5608B0D-JIB0T
Part Number Description Manufacturer Compare
NAND256W3A1BZA6T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions K9F5608B0D-JIB00 vs NAND256W3A1BZA6T
K9F5608R0D-JIB00 Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 Samsung Semiconductor K9F5608B0D-JIB00 vs K9F5608R0D-JIB00
HY27SS08561A-FEP Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc K9F5608B0D-JIB00 vs HY27SS08561A-FEP
HY27US08561A-FCP Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc K9F5608B0D-JIB00 vs HY27US08561A-FCP
NAND256W3A1BZA6 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions K9F5608B0D-JIB00 vs NAND256W3A1BZA6
HY27US08561A-FPES Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc K9F5608B0D-JIB00 vs HY27US08561A-FPES
NAND256W3A1DZA6T 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics K9F5608B0D-JIB00 vs NAND256W3A1DZA6T
NAND256W3A3BZA1F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions K9F5608B0D-JIB00 vs NAND256W3A3BZA1F
NAND256R3A3BZA6 Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions K9F5608B0D-JIB00 vs NAND256R3A3BZA6
NAND256R3A1BZA6E Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions K9F5608B0D-JIB00 vs NAND256R3A1BZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K9F5608B0D-JIB00 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K9F5608B0D-JIB00 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K9F5608B0D-JIB00 would you like to use for your alert(s)?
  • Please alert me when K9F5608B0D-JIB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K9F5608B0D-JIB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K9F5608B0D-JIB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K9F5608B0D-JIB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K9F5608B0D-JIB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K9F5608B0D-JIB00 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: