Part Details for K9F1208D0B-DCB0 by Samsung Semiconductor
Overview of K9F1208D0B-DCB0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEDDCB-0001 | Amphenol Communications Solutions | HD MINI SAS |
Part Details for K9F1208D0B-DCB0
K9F1208D0B-DCB0 CAD Models
K9F1208D0B-DCB0 Part Data Attributes
|
K9F1208D0B-DCB0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K9F1208D0B-DCB0
Samsung Semiconductor
Flash, 64MX8, 30ns, PBGA63,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA63,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 30 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 2.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO |
Alternate Parts for K9F1208D0B-DCB0
This table gives cross-reference parts and alternative options found for K9F1208D0B-DCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K9F1208D0B-DCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K9F1208D0B-HIB0 | Flash, 64MX8, 30ns, PBGA63, | Samsung Semiconductor | K9F1208D0B-DCB0 vs K9F1208D0B-HIB0 |
K9F1208D0B-HCB00 | Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 | Samsung Semiconductor | K9F1208D0B-DCB0 vs K9F1208D0B-HCB00 |
K9F1208D0B-DCB00 | Flash, 64MX8, 30ns, PBGA63, FBGA-63 | Samsung Semiconductor | K9F1208D0B-DCB0 vs K9F1208D0B-DCB00 |
K9F1208D0B-HIB00 | Flash, 64MX8, 30ns, PBGA63, LEAD FREE, FBGA-63 | Samsung Semiconductor | K9F1208D0B-DCB0 vs K9F1208D0B-HIB00 |