Part Details for K8S5715EZC-DE1F0 by Samsung Semiconductor
Overview of K8S5715EZC-DE1F0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8S5715EZC-DE1F0
K8S5715EZC-DE1F0 CAD Models
K8S5715EZC-DE1F0 Part Data Attributes
|
K8S5715EZC-DE1F0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S5715EZC-DE1F0
Samsung Semiconductor
Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.2 mm |
Alternate Parts for K8S5715EZC-DE1F0
This table gives cross-reference parts and alternative options found for K8S5715EZC-DE1F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S5715EZC-DE1F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S5715EZC-SE1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5715EZC-SE1C0 |
K8S5415EZC-FE1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5415EZC-FE1C0 |
K8S5715EZC-SC1E0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5715EZC-SC1E0 |
K8S5615EZC-FC1F0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5615EZC-FC1F0 |
K8S5415EZC-SC1E0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5415EZC-SC1E0 |
K8S5515EZC-SE1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5515EZC-SE1D0 |
K8S5715EZC-SC1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5715EZC-SC1D0 |
K8S5415EZC-SE1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5415EZC-SE1C0 |
K8S5515EZC-FC1E0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5515EZC-FC1E0 |
K8S5415EZC-DE1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715EZC-DE1F0 vs K8S5415EZC-DE1D0 |