Part Details for K8S5715ETC-FC1D0 by Samsung Semiconductor
Overview of K8S5715ETC-FC1D0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8S5715ETC-FC1D0
K8S5715ETC-FC1D0 CAD Models
K8S5715ETC-FC1D0 Part Data Attributes
|
K8S5715ETC-FC1D0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S5715ETC-FC1D0
Samsung Semiconductor
Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.2 mm |
Alternate Parts for K8S5715ETC-FC1D0
This table gives cross-reference parts and alternative options found for K8S5715ETC-FC1D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S5715ETC-FC1D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S5615ETC-FE1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5615ETC-FE1C0 |
K8S5715ETC-DC1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5715ETC-DC1D0 |
K8S5415ETC-DE1E0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5415ETC-DE1E0 |
K8S5615ETC-SC1F0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5615ETC-SC1F0 |
K8F5715ETM-SC1D0 | Flash, 16MX16, 100ns, PBGA44, 8 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8F5715ETM-SC1D0 |
K8S5715ETC-SE1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5715ETC-SE1D0 |
K8S5515ETC-FE1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5515ETC-FE1C0 |
K8S5715ETC-DC1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5715ETC-DC1C0 |
K8S5415ETC-DE1D0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5415ETC-DE1D0 |
K8S5515ETC-FC1C0 | Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S5715ETC-FC1D0 vs K8S5515ETC-FC1C0 |