Memory
K8S5515ETC-DE1C0
Samsung Semiconductor
Description: Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44

Overview of K8S5515ETC-DE1C0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K8S5515ETC-DE1C0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8S5515ETC-DE1C0 by Samsung Semiconductor

K8S5515ETC-DE1C0
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
JESD-30 Code
R-PBGA-B44
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Want to compare parts?
  1. K8S5515ETC-DE1C0
    Samsung Semiconductor
    Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44
    VS

Alternate Parts for K8S5515ETC-DE1C0

This table gives cross-reference parts and alternative options found for K8S5515ETC-DE1C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S5515ETC-DE1C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8S5715ETC-SC1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-SC1E0
K8S5515ETC-DE1D0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5515ETC-DE1D0
K8S5715ETC-FC1F0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-FC1F0
K8S5515ETC-DE1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5515ETC-DE1E0
K8S5615ETC-FC1F0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5615ETC-FC1F0
K8S5715ETC-DC1D0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-DC1D0
K8S5415ETC-DE1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415ETC-DE1E0
K8S5515ETC-DC1C0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5515ETC-DC1C0
K8S5715ETC-SE1D0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-SE1D0
K8S5415ETC-DC1C0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415ETC-DC1C0
Part Number Description Manufacturer Compare
K8S5415EZC-DE1C0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415EZC-DE1C0
K8S5715ETC-DE1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-DE1E0
K8S5615EBC-FC1F0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5615EBC-FC1F0
K8S5415ETC-DE1F0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415ETC-DE1F0
K8S5715ETC-DC1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-DC1E0
K8S5715ETC-SE1E0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715ETC-SE1E0
K8S5415EZC-SC1D0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415EZC-SC1D0
K8S5615EBC-SE1C0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5615EBC-SE1C0
K8S5715EZC-SE1F0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5715EZC-SE1F0
K8S5415EBC-DC1D0 Flash, 16MX16, 100ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-44 Samsung Semiconductor K8S5515ETC-DE1C0 vs K8S5415EBC-DC1D0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8S5515ETC-DE1C0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8S5515ETC-DE1C0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8S5515ETC-DE1C0 would you like to use for your alert(s)?
  • Please alert me when K8S5515ETC-DE1C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8S5515ETC-DE1C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8S5515ETC-DE1C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8S5515ETC-DE1C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8S5515ETC-DE1C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8S5515ETC-DE1C0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: