Part Details for K8S3315ETF-SE7C0 by Samsung Semiconductor
Overview of K8S3315ETF-SE7C0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K8S3315ETF-SE7C0
K8S3315ETF-SE7C0 CAD Models
K8S3315ETF-SE7C0 Part Data Attributes
|
K8S3315ETF-SE7C0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S3315ETF-SE7C0
Samsung Semiconductor
Flash, PBGA44, FBGA-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA44,8X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for K8S3315ETF-SE7C0
This table gives cross-reference parts and alternative options found for K8S3315ETF-SE7C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S3315ETF-SE7C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S2615EBC-DE7E0 | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S2615EBC-DE7E0 |
K8S3115ETF-FE7C0 | Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S3115ETF-FE7C0 |
K8S3115EBF-HE7C0 | Flash, PBGA44, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S3115EBF-HE7C0 |
K8S3315EBF-SC7C0 | Flash, PBGA44, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S3315EBF-SC7C0 |
K8S2615ETC-FC7E0 | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S2615ETC-FC7E0 |
K8S3015EBF-FC7C0 | Flash, PBGA44, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S3015EBF-FC7C0 |
K8S2615EBC-FC7E0 | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S2615EBC-FC7E0 |
K8S3015ETF-SC7C0 | Flash, PBGA44, LEAD FREE, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S3015ETF-SC7C0 |
AT45DB1282-CC | Flash, 128MX1, PBGA44, 8 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, CBGA-44 | Atmel Corporation | K8S3315ETF-SE7C0 vs AT45DB1282-CC |
K8S2715EBC-FC7E0 | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 | Samsung Semiconductor | K8S3315ETF-SE7C0 vs K8S2715EBC-FC7E0 |