Part Details for K8S2915EBC-DE7E0 by Samsung Semiconductor
Overview of K8S2915EBC-DE7E0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8S2915EBC-DE7E0
K8S2915EBC-DE7E0 CAD Models
K8S2915EBC-DE7E0 Part Data Attributes
|
K8S2915EBC-DE7E0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S2915EBC-DE7E0
Samsung Semiconductor
Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Command User Interface | NO | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B44 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Ready/Busy | YES | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for K8S2915EBC-DE7E0
This table gives cross-reference parts and alternative options found for K8S2915EBC-DE7E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S2915EBC-DE7E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8S2915EBC-DC7E0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S2915EBC-DC7E0 |
K8S3115ETF-FC7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3115ETF-FC7C0 |
K8S3315ETF-HE7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3315ETF-HE7C0 |
K8S2715ETC-SE7E0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 | K8S2915EBC-DE7E0 vs K8S2715ETC-SE7E0 |
K8S2715EBC-FC7E0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 | K8S2915EBC-DE7E0 vs K8S2715EBC-FC7E0 |
K8S3115ETF-SC7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3115ETF-SC7C0 |
K8S3115ETF-HE7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, HALOGEN AND LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3115ETF-HE7C0 |
K8S3315ETF-FE7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3315ETF-FE7C0 |
K8S2715EBC-DC7E0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S2715EBC-DC7E0 |
K8S3015EBF-HC7C0 | Samsung Semiconductor | Check for Price | Flash, PBGA44, LEAD FREE, FBGA-44 | K8S2915EBC-DE7E0 vs K8S3015EBF-HC7C0 |