Datasheets
K8S1315EZC-SE1D0 by: Samsung Semiconductor

Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64

Part Details for K8S1315EZC-SE1D0 by Samsung Semiconductor

Overview of K8S1315EZC-SE1D0 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for K8S1315EZC-SE1D0

K8S1315EZC-SE1D0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K8S1315EZC-SE1D0 Part Data Attributes

K8S1315EZC-SE1D0 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K8S1315EZC-SE1D0 Samsung Semiconductor Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM/TOP
JESD-30 Code R-PBGA-B64
Memory Density 536870912 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 64
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 32MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 1.8 V
Seated Height-Max 1 mm
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Type NOR TYPE

Alternate Parts for K8S1315EZC-SE1D0

This table gives cross-reference parts and alternative options found for K8S1315EZC-SE1D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S1315EZC-SE1D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K8S1015EZC-SE1E0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-SE1E0
K8S1115EZC-SC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1115EZC-SC1D0
K8S1315EZC-SE1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1315EZC-SE1C0
K8S1115EZC-SE1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1115EZC-SE1D0
K8S1015EZC-SC1E0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-SC1E0
K8S1215EZC-SE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1215EZC-SE1F0
K8S1215EZC-FC1E0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1215EZC-FC1E0
K8S1015EZC-DE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-DE1F0
K8S1115EZC-DC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1115EZC-DC1D0
K8S1015EZC-SE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-SE1F0
Part Number Description Manufacturer Compare
S29GL01GP11FACR23 Flash, 1GX1, 110ns, PBGA64, FBGA-64 Cypress Semiconductor K8S1315EZC-SE1D0 vs S29GL01GP11FACR23
S29GL01GP11FAIV13 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor K8S1315EZC-SE1D0 vs S29GL01GP11FAIV13
K8S1315ETC-SE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1315ETC-SE1F0
K8S1015EZC-SC1E0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-SC1E0
S29GL01GP11FFIV13 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion K8S1315EZC-SE1D0 vs S29GL01GP11FFIV13
K8S1115EZC-SC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1115EZC-SC1D0
S29GL01GP12FAI013 Flash, 1GX1, 120ns, PBGA64, FBGA-64 Cypress Semiconductor K8S1315EZC-SE1D0 vs S29GL01GP12FAI013
S29GL512P12FFIV22 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion K8S1315EZC-SE1D0 vs S29GL512P12FFIV22
K8S1315EBC-DE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1315EBC-DE1F0
K8S1015EZC-FE1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1315EZC-SE1D0 vs K8S1015EZC-FE1C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8S1315EZC-SE1D0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8S1315EZC-SE1D0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8S1315EZC-SE1D0 would you like to use for your alert(s)?
  • Please alert me when K8S1315EZC-SE1D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8S1315EZC-SE1D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8S1315EZC-SE1D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8S1315EZC-SE1D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8S1315EZC-SE1D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8S1315EZC-SE1D0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: