Part Details for K8S1015ETC-SE1D0 by Samsung Semiconductor
Overview of K8S1015ETC-SE1D0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8S1015ETC-SE1D0
K8S1015ETC-SE1D0 CAD Models
K8S1015ETC-SE1D0 Part Data Attributes
|
K8S1015ETC-SE1D0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S1015ETC-SE1D0
Samsung Semiconductor
Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA64,10X14,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,511 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for K8S1015ETC-SE1D0
This table gives cross-reference parts and alternative options found for K8S1015ETC-SE1D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S1015ETC-SE1D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S1115ETC-SE1F0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1115ETC-SE1F0 |
K8S1215ETC-DE1D0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1215ETC-DE1D0 |
K8S1115ETC-FE1F0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1115ETC-FE1F0 |
K8S1215ETC-FE1C0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1215ETC-FE1C0 |
K8S1315ETC-DE1E0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1315ETC-DE1E0 |
K8S1015ETC-FE1D0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1015ETC-FE1D0 |
K8S1115ETC-SE1E0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1115ETC-SE1E0 |
K8S1315ETC-SE1F0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1315ETC-SE1F0 |
K8S1215ETC-SE1C0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1215ETC-SE1C0 |
K8S1115ETC-FE1ET | EEPROM Card, 32MX16, 95ns, Parallel, CMOS, PBGA64 | Samsung Semiconductor | K8S1015ETC-SE1D0 vs K8S1115ETC-FE1ET |