Memory
K8F5715ETM-DE1E0
Samsung Semiconductor
Description: Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88

Overview of K8F5715ETM-DE1E0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K8F5715ETM-DE1E0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8F5715ETM-DE1E0 by Samsung Semiconductor

K8F5715ETM-DE1E0
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA88,8X12,32
Pin Count
88
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B88
JESD-609 Code
e1
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Sectors/Size
4,255
Number of Terminals
88
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA88,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. K8F5715ETM-DE1E0
    Samsung Semiconductor
    Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88
    VS

Alternate Parts for K8F5715ETM-DE1E0

This table gives cross-reference parts and alternative options found for K8F5715ETM-DE1E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8F5715ETM-DE1E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8F5715ETM-DC1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-DC1D0
K8F5715ETM-FC1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-FC1D0
K8F5615ETM-DC1F0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5615ETM-DC1F0
K8F5715ETM-FE1F0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-FE1F0
K8F5715ETM-FE1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-FE1D0
K8F5715ETM-DC1C0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-DC1C0
K8F5615ETM-FC1C0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5615ETM-FC1C0
K8F5615ETM-DE1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5615ETM-DE1D0
K8F5615ETM-FE1E0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5615ETM-FE1E0
K8F5715ETM-FC1F0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-FC1F0
Part Number Description Manufacturer Compare
M58LR256KT70ZQ5E Flash, 16MX16, 70ns, PBGA88, TFBGA-88 Numonyx Memory Solutions K8F5715ETM-DE1E0 vs M58LR256KT70ZQ5E
PF48F4400P0VBQEK Flash, 32MX16, 100ns, PBGA88, Micron Technology Inc K8F5715ETM-DE1E0 vs PF48F4400P0VBQEK
M58LR256KB85ZQ5F Flash, 16MX16, 85ns, PBGA88, TFBGA-88 Numonyx Memory Solutions K8F5715ETM-DE1E0 vs M58LR256KB85ZQ5F
K8F5615ETM-DE1D0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5615ETM-DE1D0
PF38F40L0YHC0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Numonyx Memory Solutions K8F5715ETM-DE1E0 vs PF38F40L0YHC0
PF48F4000P0ZBQEA Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 Micron Technology Inc K8F5715ETM-DE1E0 vs PF48F4000P0ZBQEA
PF38F4000YUQ0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Intel Corporation K8F5715ETM-DE1E0 vs PF38F4000YUQ0
K8F5715ETM-FC1C0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor K8F5715ETM-DE1E0 vs K8F5715ETM-FC1C0
PF48F4400P0VBQ0 Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 Numonyx Memory Solutions K8F5715ETM-DE1E0 vs PF48F4400P0VBQ0
JZ48F4000L0YTQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 Intel Corporation K8F5715ETM-DE1E0 vs JZ48F4000L0YTQ0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8F5715ETM-DE1E0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8F5715ETM-DE1E0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8F5715ETM-DE1E0 would you like to use for your alert(s)?
  • Please alert me when K8F5715ETM-DE1E0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8F5715ETM-DE1E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8F5715ETM-DE1E0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8F5715ETM-DE1E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8F5715ETM-DE1E0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8F5715ETM-DE1E0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: