Part Details for K8D6316UBMLC0800 by Samsung Semiconductor
Overview of K8D6316UBMLC0800 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8D6316UBMLC0800
K8D6316UBMLC0800 CAD Models
K8D6316UBMLC0800 Part Data Attributes
|
K8D6316UBMLC0800
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8D6316UBMLC0800
Samsung Semiconductor
Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for K8D6316UBMLC0800
This table gives cross-reference parts and alternative options found for K8D6316UBMLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D6316UBMLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8D6316UBM-DC080 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBM-DC080 |
K8D6316UBMDC0800 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBMDC0800 |
K8D6316UBM-FC080 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBM-FC080 |
K8D6316UBMLI0800 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | K8D6316UBMLC0800 vs K8D6316UBMLI0800 |
GE28F640B3TC80 | Intel Corporation | Check for Price | Flash, 4MX16, 80ns, PBGA48, VFBGA-48 | K8D6316UBMLC0800 vs GE28F640B3TC80 |
K8D6316UBM-FI080 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBM-FI080 |
K8D6316UBMFI0800 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBMFI0800 |
K8D6316UBMTI0800 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 | K8D6316UBMLC0800 vs K8D6316UBMTI0800 |
K8D6316UBM-DI080 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | K8D6316UBMLC0800 vs K8D6316UBM-DI080 |
K8D6316UBM-TI080 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 | K8D6316UBMLC0800 vs K8D6316UBM-TI080 |