Datasheets
K8D1716UBC-YI090 by: Samsung Semiconductor

Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48

Part Details for K8D1716UBC-YI090 by Samsung Semiconductor

Overview of K8D1716UBC-YI090 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for K8D1716UBC-YI090

K8D1716UBC-YI090 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K8D1716UBC-YI090 Part Data Attributes

K8D1716UBC-YI090 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K8D1716UBC-YI090 Samsung Semiconductor Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 2.7 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.000018 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for K8D1716UBC-YI090

This table gives cross-reference parts and alternative options found for K8D1716UBC-YI090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D1716UBC-YI090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K8D1716UBC-PI090 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K8D1716UBC-YI090 vs K8D1716UBC-PI090
K8D1716UBB-YI09 Flash, 1MX16, 90ns, PDSO48 Samsung Semiconductor K8D1716UBC-YI090 vs K8D1716UBB-YI09
K8D1716UBC-YI09T Flash, 1MX16, 90ns, PDSO48 Samsung Semiconductor K8D1716UBC-YI090 vs K8D1716UBC-YI09T
K8D1716UBC-PI09T Flash, 1MX16, 90ns, PDSO48 Samsung Semiconductor K8D1716UBC-YI090 vs K8D1716UBC-PI09T
K8D1716UBC-PI09 Flash, 1MX16, 90ns, PDSO48, TSOP1-48 Samsung Semiconductor K8D1716UBC-YI090 vs K8D1716UBC-PI09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D1716UBC-YI090 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D1716UBC-YI090 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8D1716UBC-YI090 would you like to use for your alert(s)?
  • Please alert me when K8D1716UBC-YI090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D1716UBC-YI090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D1716UBC-YI090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D1716UBC-YI090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D1716UBC-YI090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D1716UBC-YI090 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: