K8D1716UBB-YC08
Samsung Semiconductor
Description: Flash, 1MX16, 80ns, PDSO48

Overview of K8D1716UBB-YC08 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K8D1716UBB-YC08 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8D1716UBB-YC08 by Samsung Semiconductor

K8D1716UBB-YC08
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP48,.8,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
8K,64K
Standby Current-Max
0.000018 A
Supply Current-Max
0.05 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. K8D1716UBB-YC08
    Samsung Semiconductor
    Flash, 1MX16, 80ns, PDSO48
    VS

Alternate Parts for K8D1716UBB-YC08

This table gives cross-reference parts and alternative options found for K8D1716UBB-YC08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D1716UBB-YC08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8D1716UBC-YC08 Flash, 1MX16, 80ns, PDSO48, TSOP1-48 Samsung Semiconductor K8D1716UBB-YC08 vs K8D1716UBC-YC08
K8D1716UBC-PC08T Flash, 1MX16, 80ns, PDSO48 Samsung Semiconductor K8D1716UBB-YC08 vs K8D1716UBC-PC08T
K8D1716UBC-PC08 Flash, 1MX16, 80ns, PDSO48, TSOP1-48 Samsung Semiconductor K8D1716UBB-YC08 vs K8D1716UBC-PC08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D1716UBB-YC08 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D1716UBB-YC08 by Samsung Semiconductor

  • Please alert me when K8D1716UBB-YC08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D1716UBB-YC08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D1716UBB-YC08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D1716UBB-YC08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D1716UBB-YC08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D1716UBB-YC08 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: