Part Details for K8C5615ETM-DE1D0 by Samsung Semiconductor
Overview of K8C5615ETM-DE1D0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8C5615ETM-DE1D0
K8C5615ETM-DE1D0 CAD Models
K8C5615ETM-DE1D0 Part Data Attributes
|
K8C5615ETM-DE1D0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8C5615ETM-DE1D0
Samsung Semiconductor
Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167 | |
Pin Count | 167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B167 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 167 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA167,12X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10.5 mm |
Alternate Parts for K8C5615ETM-DE1D0
This table gives cross-reference parts and alternative options found for K8C5615ETM-DE1D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8C5615ETM-DE1D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8C5715ETM-DC1D0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5715ETM-DC1D0 |
K8C5715ETM-DE1D0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5715ETM-DE1D0 |
K8C5715ETM-DE1F0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5715ETM-DE1F0 |
K8C5715ETM-FE1C0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5715ETM-FE1C0 |
K8C5615ETM-FC1E0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5615ETM-FC1E0 |
K8C5615ETM-FE1C0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5615ETM-FE1C0 |
K8C5615ETM-FC1D0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5615ETM-FC1D0 |
K8C5615ETM-FE1F0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5615ETM-FE1F0 |
K8C5715ETM-DE1C0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5715ETM-DE1C0 |
K8C5615ETM-FE1D0 | Flash, 16MX16, 100ns, PBGA167, 10.50 X 14 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-167 | Samsung Semiconductor | K8C5615ETM-DE1D0 vs K8C5615ETM-FE1D0 |