Part Details for K8713 by TT Electronics OPTEK Technology
Overview of K8713 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Part Details for K8713
K8713 CAD Models
K8713 Part Data Attributes:
|
K8713
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
K8713
TT Electronics OPTEK Technology
Reflective Object Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Gap Size | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.2 mA | |
Output Voltage-Max | 30 V | |
Surface Mount | NO |