Part Details for K86X-AD-26S-KJ30 by Kycon Inc
Overview of K86X-AD-26S-KJ30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K86X-AD-26S-KJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K86X-AD-26S-KJ30-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2229 | Buy Now |
DISTI #
806-K86X-AD-26S-KJ30
|
Mouser Electronics | D-Sub High Density Connectors HD26 F VERT FRMD W/BSH J/S 30U F RoHS: Compliant | 0 |
|
$7.1500 | Order Now |
DISTI #
000000000001508389
|
Sager | D-Sub High Density Connectors HD26 F VERT FRMD W/BSH J/S 30U F Min Qty: 1008 | 0 |
|
$6.9900 | Buy Now |
Part Details for K86X-AD-26S-KJ30
K86X-AD-26S-KJ30 CAD Models
K86X-AD-26S-KJ30 Part Data Attributes
|
K86X-AD-26S-KJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K86X-AD-26S-KJ30
Kycon Inc
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for K86X-AD-26S-KJ30
This table gives cross-reference parts and alternative options found for K86X-AD-26S-KJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K86X-AD-26S-KJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K86X-AD-26S-K | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AD-26S-K |
K86X-AD-26S-K30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AD-26S-K30 |
K86X-AA-26S-KJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AA-26S-KJ30 |
KF66X-A26S-NJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs KF66X-A26S-NJ30 |
K86X-AA-26S-KJ | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AA-26S-KJ |
K86X-AD-26S-BRJ30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AD-26S-BRJ30 |
K86X-AA-26S-K | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AA-26S-K |
K86X-AA-26S-K30 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K86X-AD-26S-KJ30 vs K86X-AA-26S-K30 |