Datasheets
K85X-AD-15P-BR30 by: Kycon Inc

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT

Part Details for K85X-AD-15P-BR30 by Kycon Inc

Overview of K85X-AD-15P-BR30 by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
D15S13A4PV00LF Amphenol Communications Solutions DSUB R/A STB 15P SOCKET
D15S23A4GV00LF Amphenol Communications Solutions D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET
51940-126LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle.

Price & Stock for K85X-AD-15P-BR30

Part # Distributor Description Stock Price Buy
DISTI # 2092-K85X-AD-15P-BR30-ND
DigiKey CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1470 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1,470 $4.0751
$4.0751 Buy Now
DISTI # 806-K85X-AD-15P-BR30
Mouser Electronics D-Sub Standard Connectors D15 M VERT FRMD B/L 30U M RoHS: Compliant 10
  • 1 $6.9100
  • 10 $5.7600
  • 84 $5.4700
  • 252 $4.8900
  • 504 $4.6100
  • 1,008 $4.0300
$4.0300 / $6.9100 Buy Now
DISTI # 000000000001508103
Sager D-Sub Standard Connectors D15 M VERT FRMD B/L 30U M Min Qty: 1470 0
  • 1,470 $3.7500
$3.7500 Buy Now

Part Details for K85X-AD-15P-BR30

K85X-AD-15P-BR30 CAD Models

K85X-AD-15P-BR30 Part Data Attributes

K85X-AD-15P-BR30 Kycon Inc
Buy Now Datasheet
Compare Parts:
K85X-AD-15P-BR30 Kycon Inc D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYCON INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Kycon
Body Breadth 0.494 inch
Body Depth 0.213 inch
Body Length 1.541 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 13 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A
Terminal Length 0.185 inch
Terminal Pitch 1.397 mm
Termination Type SOLDER
Total Number of Contacts 15

Alternate Parts for K85X-AD-15P-BR30

This table gives cross-reference parts and alternative options found for K85X-AD-15P-BR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85X-AD-15P-BR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
K22X-A15P-NJM Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-NJM
K85R1X-AD-15P-NR Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K85R1X-AD-15P-NR
K85X-AD-15P-R Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K85X-AD-15P-R
KF88X-AD-15P-BR Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs KF88X-AD-15P-BR
K22X-A15P-HR30 Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-HR30
K22X-A15P-HT Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-HT
K22X-A15P-NR15 Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-NR15
K22X-A15P-NJM30 Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-NJM30
K22X-A15P-HR Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-HR
K22X-A15P-OR30 Kycon Inc Check for Price D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT K85X-AD-15P-BR30 vs K22X-A15P-OR30

K85X-AD-15P-BR30 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K85X-AD-15P-BR30 by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K85X-AD-15P-BR30 by Kycon Inc

Select Manufacturer
Which Manufacturer of K85X-AD-15P-BR30 would you like to use for your alert(s)?
  • Please alert me when K85X-AD-15P-BR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K85X-AD-15P-BR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K85X-AD-15P-BR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K85X-AD-15P-BR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K85X-AD-15P-BR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K85X-AD-15P-BR30 by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: