Part Details for K81BC57 by TE Connectivity
Overview of K81BC57 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K81BC57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8089
|
Newark | K81Bc57=Relay, Vacuum, Spst-Nc |Kilovac Te Connectivity K81BC57 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.0600 / $485.2900 | Buy Now |
DISTI #
K81BC57-ND
|
DigiKey | K81BC57=RELAY, VACUUM, SPST-NC Min Qty: 7 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.4929 | Buy Now |
DISTI #
4-1618241-9
|
Avnet Americas | Electromechanical Relay SPST-NC 30A 115VDC 4.7KOhm Panel Mount - Bulk (Alt: 4-1618241-9) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$352.7042 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NC Flange Voltage Relay |
4 In Stock |
|
$430.4100 / $507.2900 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VDC 4.7KOhm 10A SPST-NC Flange Voltage Relay |
4 In Stock |
|
$430.4100 / $507.2900 | Buy Now |
Part Details for K81BC57
K81BC57 CAD Models
K81BC57 Part Data Attributes
|
K81BC57
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K81BC57
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.025A (COIL), 115VDC (COIL), 2875mW (COIL), 10A (CONTACT), 10VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2875 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@10VDC | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SCREW |