Memory
K7Z163685A-HC30
Samsung Semiconductor
Description: Late-Write SRAM, 512KX36, 2.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of K7Z163685A-HC30 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54HC30FK/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54HC30FK. Buy from authorized manufacturer Rochester Electronics.
54HC30/BCA Rochester Electronics LLC 54HC30 - 8-Input NAND Gates - Dual marked (M38510/65004BCA)
74HC30FPEL-E Renesas Electronics Corporation HD/RD74HC Series

CAD Models for K7Z163685A-HC30 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7Z163685A-HC30 by Samsung Semiconductor

K7Z163685A-HC30
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA209,11X19,40
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
2.7 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B209
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
LATE-WRITE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
209
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA209,11X19,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Standby Voltage-Min
1.7 V
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. K7Z163685A-HC30
    Samsung Semiconductor
    Late-Write SRAM, 512KX36, 2.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for K7Z163685A-HC30

This table gives cross-reference parts and alternative options found for K7Z163685A-HC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7Z163685A-HC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61FSCS51236-8.5B Standard SRAM, 512KX36, 7.2ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 Integrated Silicon Solution Inc K7Z163685A-HC30 vs IS61FSCS51236-8.5B
GS8170DW36GC-300IT Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170DW36GC-300IT
GS8171DW36AGC-350I Standard SRAM, 512KX36, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8171DW36AGC-350I
GS8170DW36C-300I Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170DW36C-300I
GS8170DW36AGC-250T Standard SRAM, 512KX36, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170DW36AGC-250T
GS8171DW36AGC-350T Standard SRAM, 512KX36, 1.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8171DW36AGC-350T
IS61NSCS51236-200B Standard SRAM, 512KX36, 3.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 Integrated Silicon Solution Inc K7Z163685A-HC30 vs IS61NSCS51236-200B
GS8170EW36C-300 Standard SRAM, 512KX36, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170EW36C-300
GS8170LW36GC-333IT Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170LW36GC-333IT
GS8170DD36GC-250IT Standard SRAM, 512KX36, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology K7Z163685A-HC30 vs GS8170DD36GC-250IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7Z163685A-HC30 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7Z163685A-HC30 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7Z163685A-HC30 would you like to use for your alert(s)?
  • Please alert me when K7Z163685A-HC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7Z163685A-HC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7Z163685A-HC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7Z163685A-HC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7Z163685A-HC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7Z163685A-HC30 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: