Part Details for K7Y821KN31CEAAA by KEMET Corporation
Overview of K7Y821KN31CEAAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7Y821KN31CEAAA
K7Y821KN31CEAAA CAD Models
K7Y821KN31CEAAA Part Data Attributes
|
K7Y821KN31CEAAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
K7Y821KN31CEAAA
KEMET Corporation
CAPACITOR, CERAMIC, 1000V, Y5R, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | K7Y | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for K7Y821KN31CEAAA
This table gives cross-reference parts and alternative options found for K7Y821KN31CEAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7Y821KN31CEAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F821K39Y5RN6UJ5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00082uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K7Y821KN31CEAAA vs F821K39Y5RN6UJ5 |