Part Details for K7R640982M-EC250 by Samsung Semiconductor
Overview of K7R640982M-EC250 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7R640982M-EC250
K7R640982M-EC250 CAD Models
K7R640982M-EC250 Part Data Attributes:
|
K7R640982M-EC250
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7R640982M-EC250
Samsung Semiconductor
QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for K7R640982M-EC250
This table gives cross-reference parts and alternative options found for K7R640982M-EC250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7R640982M-EC250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8662Q09BD-250T | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | K7R640982M-EC250 vs GS8662Q09BD-250T |
GS8662Q09BGD-250T | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | K7R640982M-EC250 vs GS8662Q09BGD-250T |
K7R640982M-FC250 | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7R640982M-EC250 vs K7R640982M-FC250 |
K7R640982M-FC25T | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7R640982M-EC250 vs K7R640982M-FC25T |
GS8662Q09BGD-250 | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | K7R640982M-EC250 vs GS8662Q09BGD-250 |
CY7C1525KV18-250BZXC | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | K7R640982M-EC250 vs CY7C1525KV18-250BZXC |
CY7C1525JV18-250BZXC | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | K7R640982M-EC250 vs CY7C1525JV18-250BZXC |
CY7C1525AV18-250BZC | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | K7R640982M-EC250 vs CY7C1525AV18-250BZC |
CY7C1525AV18-250BZXC | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | K7R640982M-EC250 vs CY7C1525AV18-250BZXC |
CY7C1525KV18-250BZC | QDR SRAM, 8MX9, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | K7R640982M-EC250 vs CY7C1525KV18-250BZC |