K7R163684B-FI30T
Samsung Semiconductor
Description: Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165

Overview of K7R163684B-FI30T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K7R163684B-FI30T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7R163684B-FI30T by Samsung Semiconductor

K7R163684B-FI30T
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
BGA, BGA165,11X15,40
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
Memory Density
18874368 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.23 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.55 mA
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K7R163684B-FI30T
    Samsung Semiconductor
    Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165
    VS

Alternate Parts for K7R163684B-FI30T

This table gives cross-reference parts and alternative options found for K7R163684B-FI30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7R163684B-FI30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K7R163684B-FC300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-FC300
K7R163684B-FI300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-FI300
K7R163684B-EC300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-EC300
K7R163684B-FC30T Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-FC30T
K7R163684B-EI30T Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-EI30T
K7R163684B-EC30T Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-EC30T
Part Number Description Manufacturer Compare
K7R163684B-EC300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-EC300
K7R163684B-FC300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-FC300
K7R163684B-FI300 QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor K7R163684B-FI30T vs K7R163684B-FI300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7R163684B-FI30T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7R163684B-FI30T by Samsung Semiconductor

  • Please alert me when K7R163684B-FI30T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7R163684B-FI30T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7R163684B-FI30T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7R163684B-FI30T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7R163684B-FI30T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7R163684B-FI30T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: