Memory
K7N803601A-HC15
Samsung Semiconductor
Description: ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119

Overview of K7N803601A-HC15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HC1-55564-9 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, CDIP14,
54HC158/BEA Rochester Electronics LLC Replacement for Texas Instruments part number 5962-8682301EA. Buy from authorized manufacturer Rochester Electronics.
54HC152J/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54HC152J. Buy from authorized manufacturer Rochester Electronics.

CAD Models for K7N803601A-HC15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7N803601A-HC15 by Samsung Semiconductor

K7N803601A-HC15
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.8 ns
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.41 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. K7N803601A-HC15
    Samsung Semiconductor
    ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7N803601A-HC15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7N803601A-HC15 by Samsung Semiconductor

  • Please alert me when K7N803601A-HC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7N803601A-HC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7N803601A-HC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7N803601A-HC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7N803601A-HC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7N803601A-HC15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: