Part Details for K7N641831M-QC160 by Samsung Semiconductor
Overview of K7N641831M-QC160 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for K7N641831M-QC160
K7N641831M-QC160 CAD Models
K7N641831M-QC160 Part Data Attributes:
|
K7N641831M-QC160
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N641831M-QC160
Samsung Semiconductor
ZBT SRAM, 4MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7N641831M-QC160
This table gives cross-reference parts and alternative options found for K7N641831M-QC160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N641831M-QC160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640FZ18GT-7.5I | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640FZ18GT-7.5I |
CY7C1473V33-100AC | ZBT SRAM, 4MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7N641831M-QC160 vs CY7C1473V33-100AC |
GS864018T-250IV | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS864018T-250IV |
GS8640FZ18T-7.5VT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640FZ18T-7.5VT |
GS8640Z18GT-200VT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640Z18GT-200VT |
GS8640E18T-250V | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640E18T-250V |
GS8640Z18GT-200IT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640Z18GT-200IT |
GS8640FZ18GT-6.5T | ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640FZ18GT-6.5T |
GS864018GT-300T | Cache SRAM, 4MX18, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS864018GT-300T |
GS8640FZ18T-5.5T | ZBT SRAM, 4MX18, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7N641831M-QC160 vs GS8640FZ18T-5.5T |