Memory
K7A803600B-PC16T
Samsung Semiconductor
Description: Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, ROHS COMPLIANT, TQFP-100

Overview of K7A803600B-PC16T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K7A803600B-PC16T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7A803600B-PC16T by Samsung Semiconductor

K7A803600B-PC16T
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. K7A803600B-PC16T
    Samsung Semiconductor
    Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for K7A803600B-PC16T

This table gives cross-reference parts and alternative options found for K7A803600B-PC16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7A803600B-PC16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K7A803600B-QC16 Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor K7A803600B-PC16T vs K7A803600B-QC16
K7A803600B-QC160 Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7A803600B-PC16T vs K7A803600B-QC160
K7A803600B-QC16T Standard SRAM, 256KX36, 3.5ns, CMOS, PQFP100 Samsung Semiconductor K7A803600B-PC16T vs K7A803600B-QC16T
Part Number Description Manufacturer Compare
K7A803600B-QC160 Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7A803600B-PC16T vs K7A803600B-QC160
K7A803600B-QC16 Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor K7A803600B-PC16T vs K7A803600B-QC16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7A803600B-PC16T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7A803600B-PC16T by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7A803600B-PC16T would you like to use for your alert(s)?
  • Please alert me when K7A803600B-PC16T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7A803600B-PC16T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7A803600B-PC16T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7A803600B-PC16T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7A803600B-PC16T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7A803600B-PC16T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: