Memory
K6X4008T1F-YB850
Samsung Semiconductor
Description: Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32

Overview of K6X4008T1F-YB850 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K6X4008T1F-YB850 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6X4008T1F-YB850 by Samsung Semiconductor

K6X4008T1F-YB850
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP32,.56,20
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
11.8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. K6X4008T1F-YB850
    Samsung Semiconductor
    Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
    VS

Alternate Parts for K6X4008T1F-YB850

This table gives cross-reference parts and alternative options found for K6X4008T1F-YB850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X4008T1F-YB850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6X4008T1F-LB85 Standard SRAM, 512KX8, 85ns, CMOS, PDSO32 Samsung Semiconductor K6X4008T1F-YB850 vs K6X4008T1F-LB85
K6X4008T1F-LB850 Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Samsung Semiconductor K6X4008T1F-YB850 vs K6X4008T1F-LB850
K6X4008T1F-YB85T Standard SRAM, 512KX8, 85ns, CMOS, PDSO32 Samsung Semiconductor K6X4008T1F-YB850 vs K6X4008T1F-YB85T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6X4008T1F-YB850 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6X4008T1F-YB850 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6X4008T1F-YB850 would you like to use for your alert(s)?
  • Please alert me when K6X4008T1F-YB850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6X4008T1F-YB850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6X4008T1F-YB850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6X4008T1F-YB850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6X4008T1F-YB850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6X4008T1F-YB850 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: