Part Details for K6X4008T1F-YB70T by Samsung Semiconductor
Overview of K6X4008T1F-YB70T by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for K6X4008T1F-YB70T
K6X4008T1F-YB70T CAD Models
K6X4008T1F-YB70T Part Data Attributes
|
K6X4008T1F-YB70T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6X4008T1F-YB70T
Samsung Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP32,.56,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for K6X4008T1F-YB70T
This table gives cross-reference parts and alternative options found for K6X4008T1F-YB70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X4008T1F-YB70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X4008T1F-LB70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | Samsung Semiconductor | K6X4008T1F-YB70T vs K6X4008T1F-LB70T |
K6X4008T1F-YB70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | Samsung Semiconductor | K6X4008T1F-YB70T vs K6X4008T1F-YB70 |
K6X4008T1F-YB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | K6X4008T1F-YB70T vs K6X4008T1F-YB700 |
K6X4008T1F-LB70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | Samsung Semiconductor | K6X4008T1F-YB70T vs K6X4008T1F-LB70 |