Part Details for K6X1008T2D-YQ70 by Samsung Semiconductor
Overview of K6X1008T2D-YQ70 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for K6X1008T2D-YQ70
K6X1008T2D-YQ70 CAD Models
K6X1008T2D-YQ70 Part Data Attributes
|
K6X1008T2D-YQ70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6X1008T2D-YQ70
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for K6X1008T2D-YQ70
This table gives cross-reference parts and alternative options found for K6X1008T2D-YQ70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X1008T2D-YQ70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V108DKV-70H | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | K6X1008T2D-YQ70 vs M5M5V108DKV-70H |
K6T1008U2E-YF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, STSOP1-32 | Samsung Semiconductor | K6X1008T2D-YQ70 vs K6T1008U2E-YF700 |
K6F1008U2C-YF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-YQ70 vs K6F1008U2C-YF55 |
K6X1008T2D-YF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | K6X1008T2D-YQ70 vs K6X1008T2D-YF70 |
K6F1008U2C-YF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-YQ70 vs K6F1008U2C-YF70 |
M68AW127BL70NK6 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP-32 | STMicroelectronics | K6X1008T2D-YQ70 vs M68AW127BL70NK6 |
M5M5V108DKV-70HI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | K6X1008T2D-YQ70 vs M5M5V108DKV-70HI |
M68AW127BL70NK6T | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP-32 | STMicroelectronics | K6X1008T2D-YQ70 vs M68AW127BL70NK6T |
M68AW127BL70NK1T | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP-32 | STMicroelectronics | K6X1008T2D-YQ70 vs M68AW127BL70NK1T |
K6F1008U2C-YF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-YQ70 vs K6F1008U2C-YF700 |