Part Details for K6X1008C2D-TF70 by Samsung Semiconductor
Overview of K6X1008C2D-TF70 by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for K6X1008C2D-TF70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.8400 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 70 ns, PDSO32 | 4 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 70 ns, PDSO32 | 1428 |
|
$4.6500 / $9.3000 | Buy Now |
|
Vyrian | OEM/CM Only | 25 |
|
RFQ |
Part Details for K6X1008C2D-TF70
K6X1008C2D-TF70 CAD Models
K6X1008C2D-TF70 Part Data Attributes:
|
K6X1008C2D-TF70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6X1008C2D-TF70
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for K6X1008C2D-TF70
This table gives cross-reference parts and alternative options found for K6X1008C2D-TF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X1008C2D-TF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD431000AGZ-70X-KJH | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | K6X1008C2D-TF70 vs UPD431000AGZ-70X-KJH |
HM628128DLT-7UL | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | K6X1008C2D-TF70 vs HM628128DLT-7UL |
IS62C1024L-70T | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | K6X1008C2D-TF70 vs IS62C1024L-70T |
P4C1024L-70TC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | K6X1008C2D-TF70 vs P4C1024L-70TC |
K6X1008C2D-PF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Samsung Semiconductor | K6X1008C2D-TF70 vs K6X1008C2D-PF700 |
P4C1024L70TI | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | K6X1008C2D-TF70 vs P4C1024L70TI |
M5M51008DVP-70H | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 | Renesas Electronics Corporation | K6X1008C2D-TF70 vs M5M51008DVP-70H |
HM628128BLT-7SL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Hitachi Ltd | K6X1008C2D-TF70 vs HM628128BLT-7SL |
UPD431000AGZ-70X-KJH | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | NEC Electronics Group | K6X1008C2D-TF70 vs UPD431000AGZ-70X-KJH |
K6X1008C2D-PQ700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Samsung Semiconductor | K6X1008C2D-TF70 vs K6X1008C2D-PQ700 |