K6X0808C1D-BQ70T
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28

Overview of K6X0808C1D-BQ70T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K6X0808C1D-BQ70T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6X0808C1D-BQ70T by Samsung Semiconductor

K6X0808C1D-BQ70T
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
SOP, SOP28,.45
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. K6X0808C1D-BQ70T
    Samsung Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
    VS

Alternate Parts for K6X0808C1D-BQ70T

This table gives cross-reference parts and alternative options found for K6X0808C1D-BQ70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X0808C1D-BQ70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6X0808C1D-BQ700 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-BQ700
K6X0808C1D-GQ700 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-GQ700
K6X0808C1D-BQ70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-BQ70
K6X0808C1D-GQ70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-GQ70
Part Number Description Manufacturer Compare
K6X0808C1D-BQ700 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-BQ700
K6X0808C1D-GQ700 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor K6X0808C1D-BQ70T vs K6X0808C1D-GQ700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6X0808C1D-BQ70T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6X0808C1D-BQ70T by Samsung Semiconductor

  • Please alert me when K6X0808C1D-BQ70T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6X0808C1D-BQ70T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6X0808C1D-BQ70T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6X0808C1D-BQ70T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6X0808C1D-BQ70T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6X0808C1D-BQ70T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: