Datasheets
K6T8016C3M-RB70 by: Samsung Semiconductor

Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44

Part Details for K6T8016C3M-RB70 by Samsung Semiconductor

Overview of K6T8016C3M-RB70 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for K6T8016C3M-RB70

K6T8016C3M-RB70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K6T8016C3M-RB70 Part Data Attributes

K6T8016C3M-RB70 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K6T8016C3M-RB70 Samsung Semiconductor Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2-R, TSOP44,.46,32
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 18.41 mm
Memory Density 8388608 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2-R
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for K6T8016C3M-RB70

This table gives cross-reference parts and alternative options found for K6T8016C3M-RB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T8016C3M-RB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM6168000LRI-7L Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6T8016C3M-RB70 vs KM6168000LRI-7L
Part Number Description Manufacturer Compare
K6T8016C3M-RF55 Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6T8016C3M-RB70 vs K6T8016C3M-RF55
CY62157DV30L-45ZSXI Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor K6T8016C3M-RB70 vs CY62157DV30L-45ZSXI
TC55VBM316ATGN55 IC 512K X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components K6T8016C3M-RB70 vs TC55VBM316ATGN55
R1LV0816ASB-5SI 512KX16 STANDARD SRAM, 70ns, PDSO44, 11.76 X 18.41 MM, PLASTIC, TSOP2-44 Renesas Electronics Corporation K6T8016C3M-RB70 vs R1LV0816ASB-5SI
CY62157EV30LL-45ZXAT Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, TSOP1-48 Infineon Technologies AG K6T8016C3M-RB70 vs CY62157EV30LL-45ZXAT
BH616UV8011TIG55 Standard SRAM, 512KX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, TSOP1-48 Brilliance Semiconductor Inc K6T8016C3M-RB70 vs BH616UV8011TIG55
IS62C51216AL-55TLI Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 Integrated Silicon Solution Inc K6T8016C3M-RB70 vs IS62C51216AL-55TLI
AS6UA51216-70TC Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Alliance Semiconductor Corporation K6T8016C3M-RB70 vs AS6UA51216-70TC
K6X8016C3B-TB550 Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T8016C3M-RB70 vs K6X8016C3B-TB550
K6T8016C3M-RF70 Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 Samsung Semiconductor K6T8016C3M-RB70 vs K6T8016C3M-RF70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T8016C3M-RB70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T8016C3M-RB70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6T8016C3M-RB70 would you like to use for your alert(s)?
  • Please alert me when K6T8016C3M-RB70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6T8016C3M-RB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T8016C3M-RB70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6T8016C3M-RB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T8016C3M-RB70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T8016C3M-RB70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: