Memory
K6T4016U3B-TF85
Samsung Semiconductor
Description: Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of K6T4016U3B-TF85 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K6T4016U3B-TF85 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6T4016U3B-TF85 by Samsung Semiconductor

K6T4016U3B-TF85
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6T4016U3B-TF85
    Samsung Semiconductor
    Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for K6T4016U3B-TF85

This table gives cross-reference parts and alternative options found for K6T4016U3B-TF85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T4016U3B-TF85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T4016U3C-TB85 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3C-TB85
IS62LV25616ALL-85T Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc K6T4016U3B-TF85 vs IS62LV25616ALL-85T
KM616U4000BLTI-8L Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs KM616U4000BLTI-8L
K6T4016U3B-TB850 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3B-TB850
K6T4016U3C-TF85 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3C-TF85
Part Number Description Manufacturer Compare
K6T4016U3C-TF85 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3C-TF85
K6T4016U3C-TB85 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3C-TB85
IS62LV25616ALL-85T Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc K6T4016U3B-TF85 vs IS62LV25616ALL-85T
K6T4016U3B-TF850 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3B-TF850
K6T4016U3B-TB850 Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6T4016U3B-TF85 vs K6T4016U3B-TB850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T4016U3B-TF85 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T4016U3B-TF85 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6T4016U3B-TF85 would you like to use for your alert(s)?
  • Please alert me when K6T4016U3B-TF85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6T4016U3B-TF85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T4016U3B-TF85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6T4016U3B-TF85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T4016U3B-TF85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T4016U3B-TF85 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: