Part Details for K6T4016C3B-RB700 by Samsung Semiconductor
Overview of K6T4016C3B-RB700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for K6T4016C3B-RB700
K6T4016C3B-RB700 CAD Models
K6T4016C3B-RB700 Part Data Attributes
|
K6T4016C3B-RB700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T4016C3B-RB700
Samsung Semiconductor
Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6T4016C3B-RB700
This table gives cross-reference parts and alternative options found for K6T4016C3B-RB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T4016C3B-RB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T4016C3B-RF700 | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs K6T4016C3B-RF700 |
KM6164000CLR-7L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs KM6164000CLR-7L |
KM6164000BLR-7L | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs KM6164000BLR-7L |
K6T4016C3C-RF700 | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs K6T4016C3C-RF700 |
K6T4016C3B-RB70 | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs K6T4016C3B-RB70 |
KM6164000CLRI-7L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs KM6164000CLRI-7L |
K6T4016C3C-RB70 | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs K6T4016C3C-RB70 |
K6T4016C3B-RF70 | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T4016C3B-RB700 vs K6T4016C3B-RF70 |