Part Details for K6T4008C1C-DL70 by Samsung Semiconductor
Overview of K6T4008C1C-DL70 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T4008C1C-DL70
K6T4008C1C-DL70 CAD Models
K6T4008C1C-DL70 Part Data Attributes
|
K6T4008C1C-DL70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T4008C1C-DL70
Samsung Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for K6T4008C1C-DL70
This table gives cross-reference parts and alternative options found for K6T4008C1C-DL70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T4008C1C-DL70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628512ALPI-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | K6T4008C1C-DL70 vs HM628512ALPI-7 |
K6T4008C1C-DB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T4008C1C-DL70 vs K6T4008C1C-DB700 |
KM684000CLP-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T4008C1C-DL70 vs KM684000CLP-7 |
K6T4008C1B-DL70 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T4008C1C-DL70 vs K6T4008C1B-DL70 |
K6T4008C1C-DB70 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T4008C1C-DL70 vs K6T4008C1C-DB70 |