There are no models available for this part yet.
Overview of K6T1008V2E-TF70 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K6T1008V2E-TF70 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 4594 |
|
$0.6930 / $1.6500 | Buy Now | ||
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 88 |
|
$1.4520 / $2.6400 | Buy Now |
CAD Models for K6T1008V2E-TF70 by Samsung Semiconductor
Part Data Attributes for K6T1008V2E-TF70 by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
TSOP1
|
Package Description
|
8 X 20 MM, TSOP1-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
70 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP32,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
8 mm
|
Alternate Parts for K6T1008V2E-TF70
This table gives cross-reference parts and alternative options found for K6T1008V2E-TF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008V2E-TF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008V2C-TF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs K6T1008V2C-TF70 |
KM68V1000CLT-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs KM68V1000CLT-7L |
W24L11T-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | K6T1008V2E-TF70 vs W24L11T-70LL |
KM68V1000BLT-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs KM68V1000BLT-7L |
K6L1008V2C-TD70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs K6L1008V2C-TD70 |
W24L11T-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 | Nuvoton Technology Corp | K6T1008V2E-TF70 vs W24L11T-70LL |
KM68V1000BL-LT-7L-L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs KM68V1000BL-LT-7L-L |
IS62LV1288BLL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | K6T1008V2E-TF70 vs IS62LV1288BLL-70TI |
KM68V1000BLTE-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TF70 vs KM68V1000BLTE-7 |
HY62V8100BLLT1-70I | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | K6T1008V2E-TF70 vs HY62V8100BLLT1-70I |