Part Details for K6T1008V2E-TB700 by Samsung Semiconductor
Overview of K6T1008V2E-TB700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T1008V2E-TB700
K6T1008V2E-TB700 CAD Models
K6T1008V2E-TB700 Part Data Attributes
|
K6T1008V2E-TB700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008V2E-TB700
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for K6T1008V2E-TB700
This table gives cross-reference parts and alternative options found for K6T1008V2E-TB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008V2E-TB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62LV1288BLL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | K6T1008V2E-TB700 vs IS62LV1288BLL-70TI |
KM68V1000BLT-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs KM68V1000BLT-7 |
K6T1008V2C-TB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs K6T1008V2C-TB70 |
W24L10T-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | K6T1008V2E-TB700 vs W24L10T-70LI |
KM68V1000CLT-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs KM68V1000CLT-7L |
KM68V1000CLTI-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs KM68V1000CLTI-7L |
KM68V1000CLTE-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs KM68V1000CLTE-7L |
W24L11T-70LE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | K6T1008V2E-TB700 vs W24L11T-70LE |
KM68V1000ELT-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs KM68V1000ELT-7L |
K6T1008V2C-TD70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6T1008V2E-TB700 vs K6T1008V2C-TD70 |