Part Details for K6T1008C2C-GP700 by Samsung Semiconductor
Overview of K6T1008C2C-GP700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T1008C2C-GP700
K6T1008C2C-GP700 CAD Models
K6T1008C2C-GP700 Part Data Attributes
|
K6T1008C2C-GP700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008C2C-GP700
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.47 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for K6T1008C2C-GP700
This table gives cross-reference parts and alternative options found for K6T1008C2C-GP700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008C2C-GP700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS128K8L-70CCE | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | White Microelectronics | K6T1008C2C-GP700 vs WMS128K8L-70CCE |
KM681000ALPI-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, DIP-32 | Samsung Semiconductor | K6T1008C2C-GP700 vs KM681000ALPI-7L |
MSM8128GX-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | K6T1008C2C-GP700 vs MSM8128GX-70 |
P4C1024L-70TCLF | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP-32 | Pyramid Semiconductor Corporation | K6T1008C2C-GP700 vs P4C1024L-70TCLF |
MK48127N-70 | 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | K6T1008C2C-GP700 vs MK48127N-70 |
WMS128K8-70DRCA | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Electronic Designs Corp | K6T1008C2C-GP700 vs WMS128K8-70DRCA |
M5M51T08ARV-70SLT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | K6T1008C2C-GP700 vs M5M51T08ARV-70SLT |
SRM20100SLRM70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | Epson Electronics America Inc | K6T1008C2C-GP700 vs SRM20100SLRM70 |
UM621024BV-70L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | K6T1008C2C-GP700 vs UM621024BV-70L |
P4C1024L-70L1MBLF | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, 0.400 X 0.820 INCH, LEAD FREE, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | K6T1008C2C-GP700 vs P4C1024L-70L1MBLF |